731160004

image shown is a representation only
Supplier: Molex
Matchcode: 731160004
Rutronik No.: CONIO1341
Unit Pack: 500
MOQ: 1000
Packaging: BULK
CABLE MICROCOAXIAL 76.2MM Description
MCRF-to-MCRF, 1.13mm Cable Diameter, Length 76.2mm, H18, 50 Ohms, One Piece Per Bag
Parameter
- Contact style
- FEMALE
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366910000
- Country
- ABC-Code
- A
- Supplier Lead time
- 10 weeks