Cart

731000114

MOLEX 731000114

image shown is a representation only

MOLEX

SMA PCB JACK RA
Supplier: Molex
Matchcode: 731000114
Rutronik No.: COCOAX6644
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
3.98 $
3.98 $

Prices

1 3.98 $
100 3.85 $
200 3.72 $
500 3.59 $

SMA PCB JACK RA Description

50 Ohms, SMA Right Angle PCB Jack Receptacle, Brass Body, Gold Plated, Tray

Parameter

No.of contacts
01
Contact style
FEMALE
Orientation
R/A
Family
SMA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366910000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?