Cart

714391164

MOLEX 714391164

image shown is a representation only

MOLEX

64P MEZZANINE FEM 2ROW SMT GOLD
Supplier: Molex
Matchcode: 714391164
Rutronik No.: COREC22972
Unit Pack: 588
MOQ: 1176
package: 71439
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.30 $
5,056.80 $

64P MEZZANINE FEM 2ROW SMT GOLD Description

1.00mm Pitch Mezzanine IEEE 1386 Receptacle, Surface Mount, Dual Row, Vertical Stacking, Tube, 0.76µm Gold (Au), 64 Circuits

Parameter

No.of contacts
64
Contact style
1.00 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-55 TO 85 °C
Current rating
E29179
Package
71439
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?