Cart

705530003

MOLEX 705530003

image shown is a representation only

MOLEX

04P SHROUDED HEAD LOW PROFILE
Supplier: Molex
Matchcode: 705530003
Rutronik No.: COREC41221
Unit Pack: 1680
MOQ: 1680
Packaging: TUBE
In Stock
0.7244 $
1,216.99 $

Prices

1,680 0.7244 $
3,360 0.6966 $
5,040 0.6576 $

04P SHROUDED HEAD LOW PROFILE Description

2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 4 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating

Parameter

No.of contacts
04
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 105 °C
Current rating
3.00 A
Voltage rating
250 V
Series
70553
Feature funct.
SHROUDED
Family
HEADER
Brand
SL
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?