Cart

705430003

MOLEX 705430003

image shown is a representation only

MOLEX

04P SHROUDED HEADER STRAIGHT
Supplier: Molex
Matchcode: 705430003
Rutronik No.: COREC21967
Unit Pack: 2016
MOQ: 2016
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.4956 $
999.13 $

Prices

2,016 0.4956 $
4,032 0.4781 $
6,048 0.4649 $

04P SHROUDED HEADER STRAIGHT Description

2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 4 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating

Parameter

No.of contacts
04
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?