Cart

705430002

MOLEX 705430002

image shown is a representation only

MOLEX

03P SHROUDED HEADER STRAIGHT
Supplier: Molex
Matchcode: 705430002
Rutronik No.: COREC26293
Unit Pack: 52
MOQ: 52
Packaging: BULK
In Stock
0.456 $
23.71 $

Prices

52 0.456 $
156 0.4384 $
260 0.4314 $
468 0.4139 $
884 0.3999 $

03P SHROUDED HEADER STRAIGHT Description

2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating

Parameter

No.of contacts
03
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.00 A
Voltage rating
250 V
Series
70543
Feature funct.
SHROUDED
Family
HEADER
Brand
SL
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?