Cart

702462604

MOLEX 702462604

image shown is a representation only

MOLEX

26P HEADER 2.54 MM STRAIGHT AU
Supplier: Molex
Matchcode: 702462604
Rutronik No.: COREC30329
Unit Pack: 560
MOQ: 2800
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.9144 $
2,560.32 $

26P HEADER 2.54 MM STRAIGHT AU Description

2.54mm Pitch C-Grid® Header, Low Profile, Dual Row, Vertical, Shrouded, 26 Circuits, 0.127µm Gold (Au) Plating, Tin(Sn) PC Tail Plating

Parameter

No.of contacts
26
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 120 °C
Current rating
70246
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Singapore
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?