Cart

702461604

MOLEX 702461604

image shown is a representation only

MOLEX

16P HEADER 2.54 MM STRAIGHT AU
Supplier: Molex
Matchcode: 702461604
Rutronik No.: COREC35491
Unit Pack: 880
MOQ: 2640
Packaging: TRAY
On request
0.5534 $
1,460.98 $

Prices

2,640 0.5534 $
5,280 0.5379 $

16P HEADER 2.54 MM STRAIGHT AU Description

2.54mm Pitch C-Grid Header, Low Profile, Dual Row, Vertical, Shrouded, 16 Circuits, 0.127µm Gold (Au) Plating, Tin(Sn) PC Tail Plating

Parameter

No.of contacts
16
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-55 TO 120 °C
Current rating
2.50 A
Voltage rating
250 V
Series
70246
Feature funct.
SHROU.Head
Family
CONNECTOR
Brand
C-Grid
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?