Cart

701070037

MOLEX 701070037

image shown is a representation only

MOLEX

03P CONNECTOR 1 ROW VERSION B
Supplier: Molex
Matchcode: 701070037
Rutronik No.: CONN1691
Unit Pack: 3000
MOQ: 3000
Packaging: BULK
On request
0.6549 $
1,964.70 $

Prices

3,000 0.6549 $
6,000 0.6297 $
9,000 0.5944 $
12,000 0.5592 $

03P CONNECTOR 1 ROW VERSION B Description

SL Wire-to-Wire Panel Mount Crimp Housing, Single Row, Version B, with Mounting Ears, 3 Circuits, Black

Parameter

No.of contacts
03
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
CRIMP
Orientation
_OTHER
Oper.temperatur
-40 TO 100 °C
Series
70107
Feature materia
PE
Brand
SL
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?