Cart

701070001

MOLEX 701070001

image shown is a representation only

MOLEX

02P CONNECTOR 1 ROW VERSION A
Supplier: Molex
Matchcode: 701070001
Rutronik No.: COREC3397
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2562 $
128.10 $

Prices

500 0.2562 $
1,000 0.2477 $
2,500 0.2392 $
5,000 0.2308 $

02P CONNECTOR 1 ROW VERSION A Description

SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits

Parameter

No.of contacts
02
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
70107
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?