Cart

690081090

MOLEX 690081090

image shown is a representation only

MOLEX

HANDTOOL PICOFLEX FOR PICOFLEX
Supplier: Molex
Matchcode: 690081090
Rutronik No.: COREC19947
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
1.61 $
1.61 $

HANDTOOL PICOFLEX FOR PICOFLEX Description

Handtool for Connectors, 4-26 Circuit

Parameter

No.of contacts
00
Contact style
_OTHER
Termin.style
_OTHER
Orientation
_OTHER
Series
207129
Feature funct.
TOOL CRIMP
Family
TOOL
Brand
Picoflex
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
82032000000
Country
Sweden
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?