Cart

688014648

MOLEX 688014648

image shown is a representation only

MOLEX

02P FLEXIMATE TO FERULE L=600MM
Supplier: Molex
Matchcode: 688014648
Rutronik No.: CABLE1468
Unit Pack: 1200
MOQ: 1200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.82 $
2,184.00 $

Prices

1,200 1.82 $
2,400 1.77 $

02P FLEXIMATE TO FERULE L=600MM Description

Flexi-Mate-to-Ferrule Cable Assembly, LED Driver-to-Board Application, Cable Length 600.00mm, 2 Circuits

Parameter

Voltage rating
500 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?