Cart

688014227

MOLEX 688014227

image shown is a representation only

MOLEX

04P PICO-EZMATE AWG 28 L=0,458M
Supplier: Molex
Matchcode: 688014227
Rutronik No.: CABLE1047
Unit Pack: 1000
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7067 $
7,067.00 $
Article with this quantity is not orderable.

04P PICO-EZMATE AWG 28 L=0,458M Description

Pico-EZmate-to-Pigtail Cable Assembly, 2 Circuits, 28 AWG Pigtails, Stripped, Cable Length 0.458m

Parameter

No.of contacts
04
Family
CUSTOMIZED
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?