Cart

687840003

MOLEX 687840003

image shown is a representation only

MOLEX

USB CABLE A TO MICRO B 2,0M
Supplier: Molex
Matchcode: 687840003
Rutronik No.: CONIO1369
Unit Pack: 50
MOQ: 50
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
6.46 $
323.00 $

Prices

50 6.46 $
100 6.23 $
200 6.01 $

USB CABLE A TO MICRO B 2,0M Description

USB Shielded I/O Cable Assembly, USB A-to-Micro-USB B, 2.0m Length, Black, Lead-Free

Parameter

No.of contacts
05
Number of rows
01
Contact plating
GOLD
Current rating
1.8 A
Voltage rating
30 V
Series
68784
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?