Cart

687840002

MOLEX 687840002

image shown is a representation only

MOLEX

USB CABLE A TO MICRO B 1,5M
Supplier: Molex
Matchcode: 687840002
Rutronik No.: CONIO1670
Unit Pack: 100
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.98 $
4,980.00 $

USB CABLE A TO MICRO B 1,5M Description

USB Shielded I/O Cable Assembly, USB A-to-Micro-USB B, 1.50m Length, Black, Lead-Free

Parameter

No.of contacts
05
Number of rows
01
Contact plating
GOLD
Current rating
1.8 A
Voltage rating
30 V
Series
68784
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?