Cart

672984090

MOLEX 672984090

image shown is a representation only

MOLEX

08P USB TYPE A GOLD RIGHTANGLE
Supplier: Molex
Matchcode: 672984090
Rutronik No.: COREC30577
Unit Pack: 150
MOQ: 150
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
0.7067 $
106.01 $

Prices

150 0.7067 $
1,050 0.6833 $
1,500 0.66 $
2,550 0.6366 $

08P USB TYPE A GOLD RIGHTANGLE Description

Universal Serial Bus (USB) Shielded I/O Receptacle, Right Angle, Dual Stacked, Type A, Gold (Au) Flash, White Housing, with 4 Beveled Metal Pins, Lead-Free

Parameter

No.of contacts
08
Contact style
2.50 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
0 TO 50 °C
Current rating
1.5 A
Voltage rating
30
Series
67298
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?