- Home
- Electromechanical Components
- Connectors
- Molex Connectors
image shown is a representation only

04P SERIAL BUS TYPE B RECEPTAC
Supplier:
Molex
Matchcode:
670689011
Rutronik No.:
CONIO2184
Unit Pack: 400
MOQ: 10800
Packaging: TRAY
- No.of contacts
-
04
- Contact pitch
-
2.50 mm
- Number of rows
-
02
- Contact style
-
FEMALE
- Termin.style
-
THR
- Contact plating
-
GOLD
- Orientation
-
RIGHTANGLE
- Oper.temperatur
-
-00 TO 50 °C
- Current rating
-
1.50 A
- Voltage rating
-
30 V
- Series
-
67068
- Feature funct.
-
Receptacle
- Family
-
USB
- Brand
-
USB-TYPE-B
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
TYPE B REC SHIELDED I/O 180°
Packaging:
TRAY
Best Choice
USB 2.0 CHASSIS SOCKET B 90°
Packaging:
BULK
USB CHASSIS SOCKET B 90°...
Packaging:
BULK
01P USB 2.0 TYPE B R/A WHITE
Packaging:
TUBE
01P USB 2.0 TYPE A R/A WHITE
Packaging:
TUBE
USB SOCKET TYP B PCB
Packaging:
TRAY
Best Choice
USB SERIAL BUS TYP B...
Packaging:
TRAY
USB 2.0 CHASSIS SOCKET TYPE B
Packaging:
TRAY
USB SOCKET TYP B SMT
Packaging:
TRAY
01P USB SINGLE PORT...
Packaging:
TRAY
Previous
Next