Cart

638258100

MOLEX 638258100

image shown is a representation only

MOLEX

HAND CRIMP TOOL FOR C-GRID III
Supplier: Molex
Matchcode: 638258100
Rutronik No.: COREC41479
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Best Choice
In Stock
447.23 $
447.23 $

HAND CRIMP TOOL FOR C-GRID III Description

Hand Crimp Tool For C-Grid III Female Crimp Terminals, 22-24AWG

Parameter

No.of contacts
00
Contact style
_OTHER
Termin.style
_OTHER
Orientation
_OTHER
Series
207129
Feature funct.
TOOL CRIMP
Family
TOOL
Brand
C-Grid III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
82032000000
Country
Sweden
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?