Cart

638192800

MOLEX 638192800

image shown is a representation only

MOLEX

HAND CRIMP TOOL AWG 22-26 WIRE
Supplier: Molex
Matchcode: 638192800
Rutronik No.: CONN2228
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
On request
On request

HAND CRIMP TOOL AWG 22-26 WIRE Description

Hand Crimp Tool for 2.00mm Pitch Wire-to-Board Crimp Terminals, 22-26 AWG Wire

Parameter

No.of contacts
01
Contact pitch
0 mm
Number of rows
01
Contact style
_OTHER
Termin.style
CRIMP
Contact plating
_OTHER
Orientation
_OTHER
Series
207129
AWG
26 TO 22
Brand
PremiumGra
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
82032000000
Country
Sweden
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?