Cart

634451013

MOLEX 634451013

image shown is a representation only

MOLEX

CUTTER TYP ANVIL
Supplier: Molex
Matchcode: 634451013
Rutronik No.: COREC34971
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
0.12 $
0.12 $

CUTTER TYP ANVIL Description

Anvil

Parameter

No.of contacts
00
Contact pitch
00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
207126
Feature funct.
TOOL ANVIL
Family
TOOL CUTT
Brand
NONE
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
82032000000
Country
United States
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?