Cart

565790576

MOLEX 565790576

image shown is a representation only

MOLEX

USB OTG MINI AB RECEPT SMT 90°
Supplier: Molex
Matchcode: 565790576
Rutronik No.: CONIO1360
Unit Pack: 800
MOQ: 800
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.9797 $
783.76 $

Prices

800 0.9797 $
1,600 0.9149 $
3,200 0.8825 $

USB OTG MINI AB RECEPT SMT 90° Description

USB On-The-Go (OTG) Mini-AB Receptacle, Right Angle, Surface Mount Solder Tails and Shell Tabs, with Cover Tape, Lead-Free

Parameter

No.of contacts
05
Contact style
0.80 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
0 TO 50 °C
Current rating
1.0 A
Voltage rating
30 V
Series
56579
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?