Cart

565790519

MOLEX 565790519

image shown is a representation only

MOLEX

05P USB OTG MINI AB RECEPT RA
Supplier: Molex
Matchcode: 565790519
Rutronik No.: CONIO1363
Unit Pack: 900
MOQ: 900
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
1.016 $
914.40 $

Prices

900 1.016 $
1,800 0.9488 $
2,700 0.9152 $

05P USB OTG MINI AB RECEPT RA Description

USB On-The-Go (OTG) Mini-AB Receptacle, Right Angle, Through Hole Solder Tails and Shell Tabs, Lead-Free

Parameter

No.of contacts
05
Contact style
0.80 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
0 TO 50 °C
Current rating
1.0 A
Voltage rating
30
Series
56579
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?