Cart

561349000

MOLEX 561349000

image shown is a representation only

MOLEX

CRIMPTERMINAL AWG 22-28 FEMALE
Supplier: Molex
Matchcode: 561349000
Rutronik No.: COREC21912
Unit Pack: 9000
MOQ: 36000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0186 $
669.60 $

Prices

36,000 0.0186 $
54,000 0.0179 $

CRIMPTERMINAL AWG 22-28 FEMALE Description

2.00mm Pitch Crimp Terminal 56134, Female, 22-28 AWG, Reel, Copper Alloy, for 51242/51353/51382/500915 Housings

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
56134
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
C
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?