Cart

5600200320

MOLEX 5600200320

image shown is a representation only

MOLEX

03P DURACLIK WTB HEADER 1R 180°
Supplier: Molex
Matchcode: 5600200320
Rutronik No.: COREC38856
Unit Pack: 650
MOQ: 650
Packaging: REEL
In Stock
0.4747 $
308.56 $

Prices

650 0.4747 $
1,300 0.4564 $
1,950 0.4491 $
2,600 0.4308 $
3,900 0.4162 $

03P DURACLIK WTB HEADER 1R 180° Description

DuraClik Wire-to-Board Header, Single Row, Vertical, 3 Circuits, Tin (Sn) Over Nickel, Natural

Parameter

No.of contacts
03
Contact pitch
2.00 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.00 A
Voltage rating
125 V
Series
560020
Family
DURA CLICK
Brand
DuraClik
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?