Cart

5600200221

MOLEX 5600200221

image shown is a representation only

MOLEX

02P DURACLIK WTB HEADER BLACK
Supplier: Molex
Matchcode: 5600200221
Rutronik No.: COREC40736
Unit Pack: 650
MOQ: 3900
Packaging: REEL
On request
0.7411 $
2,890.29 $

Parameter

No.of contacts
02
Contact pitch
2.00 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.00 A
Voltage rating
125 V
Series
560020
Feature funct.
Header
Family
Pin Header
Brand
DuraClik
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Slovakia
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?