Cart

559592430

MOLEX 559592430

image shown is a representation only

MOLEX

24P HEADER MICROCLASP 2ROW 90°
Supplier: Molex
Matchcode: 559592430
Rutronik No.: COREC36957
Unit Pack: 300
MOQ: 300
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.05 $
315.00 $

Prices

300 1.05 $
1,200 1.01 $
1,500 0.976 $
2,700 0.94145 $

24P HEADER MICROCLASP 2ROW 90° Description

2.00mm Pitch MicroClasp™ Wire-to-Board Header, Dual Row, Right Angle, 24 Circuits

Parameter

No.of contacts
24
Contact style
2.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-25 TO 85 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?