Cart

559592030

MOLEX 559592030

image shown is a representation only

MOLEX

20P HEADER MICROCLASP 2ROW 90°
Supplier: Molex
Matchcode: 559592030
Rutronik No.: COREC29073
Unit Pack: 400
MOQ: 5200
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.5849 $
3,041.48 $

20P HEADER MICROCLASP 2ROW 90° Description

2.00mm Pitch MicroClasp™ Wire-to-Board Header, Dual Row, Right Angle, 20 Circuits

Parameter

No.of contacts
20
Contact style
2.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-25 TO 85 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?