Cart

559350610

MOLEX 559350610

image shown is a representation only

MOLEX

06P MICROCLASP WTB HEADER R/A
Supplier: Molex
Matchcode: 559350610
Rutronik No.: COREC28298
Unit Pack: 600
MOQ: 600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.3679 $
220.74 $

Prices

600 0.3679 $
1,200 0.3557 $
1,800 0.3436 $
3,000 0.3314 $

06P MICROCLASP WTB HEADER R/A Description

2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Right Angle, 6 Circuits, with PCB Locator

Parameter

No.of contacts
06
Contact pitch
2.00 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?