Cart

557634070

MOLEX 557634070

image shown is a representation only

MOLEX

40P HEADER MICROCLASP SMT 180°
Supplier: Molex
Matchcode: 557634070
Rutronik No.: COREC21761
Unit Pack: 300
MOQ: 300
Packaging: REEL
In Stock
2.52 $
756.00 $

Prices

300 2.52 $
600 2.42 $
900 2.38 $
1,200 2.20 $

40P HEADER MICROCLASP SMT 180° Description

2.00mm Pitch MicroClasp Wire-to-Board Header, Surface Mount, Dual Row, Vertical, 40 Circuits

Parameter

No.of contacts
40
Contact pitch
2.00 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Series
55763
Family
MICROCLASP
Brand
MICROCLASP
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?