556500388

image shown is a representation only
Supplier: Molex
Matchcode: 556500388
Rutronik No.: COREC34373
Unit Pack: 2500
MOQ: 2500
Packaging: REEL
30P SLIMSTACK PLUG DUAL ROW 2,0 Description
0.50mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical, 2.00mm Stack Height, with Solder Tab, 30 Circuits
Parameter
- No.of contacts
- 30
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- ABC-Code
- B
- Supplier Lead time
- 9 weeks