Cart

555600168

MOLEX 555600168

image shown is a representation only

MOLEX

16P PLUG 0.50MM SMD H=1.5MM 2R
Supplier: Molex
Matchcode: 555600168
Rutronik No.: COREC29810
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.44328 $
886.56 $

Prices

2,000 0.44328 $
4,000 0.42758 $

16P PLUG 0.50MM SMD H=1.5MM 2R Description

0.50mm Pitch SlimStack™ Plug, Surface Mount, Dual Row, Vertical, 1.50mm Stack Height, 16 Circuits

Parameter

No.of contacts
16
Contact style
0.50 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?