Cart

554600472

MOLEX 554600472

image shown is a representation only

MOLEX

04P HEADER MI II SYSTREM SMT
Supplier: Molex
Matchcode: 554600472
Rutronik No.: COREC38595
Unit Pack: 900
MOQ: 5400
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 11/28/2019
On request
On request
Article with this quantity is not orderable.

04P HEADER MI II SYSTREM SMT Description

2.00mm Pitch Mi ll System Wire-to-Board Header, Surface Mount, Single Row, Vertical, 4 Circuits

Parameter

No.of contacts
04
Contact pitch
2.00 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
1.50 A
Voltage rating
125 V
Series
55460
Family
WTB
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?