Cart

553585029

MOLEX 553585029

image shown is a representation only

MOLEX

CARD HEADER 90° SMT TOP MOUNT
Supplier: MOLEX
Matchcode: 553585029
Rutronik No.: CONIO1713
Unit Pack: 90
MOQ: 1080
Packaging: TRAY
Please login
Obsolete Part
Supplier Last Time Buy: 11/28/2021
On request
On request
Article with this quantity is not orderable.

Parameter

No.of contacts
50
Contact pitch
1.27 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-20 TO 90 °C
Current rating
0.50 A
Voltage rating
100 V
Series
55358
Feature funct.
Type I, II
Family
CF CARD
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Lead time
47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?