Cart

553585029

MOLEX 553585029

image shown is a representation only

MOLEX

CARD HEADER 90° SMT TOP MOUNT
Supplier: Molex
Matchcode: 553585029
Rutronik No.: COREC18815
Unit Pack: 90
MOQ: 90
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
6.61 $
594.90 $

Prices

90 6.61 $
180 6.38 $
270 6.15 $
Article with this quantity is not orderable.

CARD HEADER 90° SMT TOP MOUNT Description

1.27mm Pitch CF Card Header- Right Angle, Surface Mount Top Mounting for Type I and II Cards

Parameter

No.of contacts
50
Contact pitch
1.27 mm
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Current rating
0.60 A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?