Cart

551000670

MOLEX 551000670

image shown is a representation only

MOLEX

06P PLUG 2.00MM I/O CONNECTOR
Supplier: Molex
Matchcode: 551000670
Rutronik No.: COREC21801
Unit Pack: 25
MOQ: 50
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
12.29 $
614.50 $

Prices

50 12.29 $
100 11.86 $
200 11.45 $

06P PLUG 2.00MM I/O CONNECTOR Description

2.00mm Pitch Serial I/O Connector, Plug Kit, Wire-to-Wire, Solder Type, 6 Circuits

Parameter

No.of contacts
06
Contact style
2.00 mm
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
2.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?