Cart

550910674

MOLEX 550910674

image shown is a representation only

MOLEX

60P SLIMSTACK HEADER 0,635 SMT
Supplier: Molex
Matchcode: 550910674
Rutronik No.: COREC28338
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.79 $
2,790.00 $

Prices

1,000 2.79 $
2,000 2.71 $

60P SLIMSTACK HEADER 0,635 SMT Description

0.635mm Pitch SlimStack Header, Surface Mount, Dual Row, Vertical Stacking, 6.00 and 12.00mm Stacking Heights, Black, 60 Circuits, Robotic Placement Metal Cap, with Embossed Tape on Reel Packaging

Parameter

No.of contacts
60
Contact pitch
0.635 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?