Cart

547220164

MOLEX 547220164

image shown is a representation only

MOLEX

16P SLIMSTACK RECEPTACLE 180°
Supplier: Molex
Matchcode: 547220164
Rutronik No.: COREC37352
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5664 $
1,699.20 $

Prices

3,000 0.5664 $
6,000 0.5508 $

16P SLIMSTACK RECEPTACLE 180° Description

0.50mm Pitch SlimStack™ Receptacle, Surface Mount, Dual Row, Vertical, 1.50mm Stacking Height, Lower Circuit Size Version, 16 Circuits, Gold (Au) Plating with Nickel (Ni) Barrier Plating Between Contact and Tail

Parameter

No.of contacts
16
Contact style
0.50 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?