Cart

546840604

MOLEX 546840604

image shown is a representation only

MOLEX

60P 0,40MM SMT HEADRE H=4,00MM
Supplier: Molex
Matchcode: 546840604
Rutronik No.: COREC32034
Unit Pack: 1500
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.27 $
7,620.00 $

60P 0,40MM SMT HEADRE H=4,00MM Description

SlimStack™ Board-to-Board Receptacle, Surface Mount, Dual Row, Vertical Stacking, 4.00mm Stacking Height, 60 Circuits

Parameter

No.of contacts
60
Contact style
0.40 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-25 TO 105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?