Cart

545480533

MOLEX 545480533

image shown is a representation only

MOLEX

05P FFC CONNECTOR 90° SMT ZIF
Supplier: Molex
Matchcode: 545480533
Rutronik No.: COREC37821
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
In Stock
0.5128 $
1,538.40 $

Prices

3,000 0.5128 $
6,000 0.4931 $
9,000 0.4852 $
12,000 0.4497 $

05P FFC CONNECTOR 90° SMT ZIF Description

0.50mm Pitch Easy-On FFC/FPC Connector, 1.20mm Height, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 5 Circuits

Parameter

No.of contacts
05
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
RIGHTANGLE
Series
54548
Feature funct.
ZIF
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?