Cart

543630389

MOLEX 543630389

image shown is a representation only

MOLEX

30P SLIMSTACK RECE DUAL ROW 2,0
Supplier: Molex
Matchcode: 543630389
Rutronik No.: COREC34374
Unit Pack: 2500
MOQ: 2500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.25 $
3,125.00 $

Prices

2,500 1.25 $
5,000 1.21 $

30P SLIMSTACK RECE DUAL ROW 2,0 Description

0.50mm Pitch SlimStack™ Receptacle, Surface Mount, Dual Row, Vertical, 2.00 and 3.00mm Stacking Heights, with Solder Tabs, 30 Circuits

Parameter

No.of contacts
30
Contact style
0.50 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-25 TO 85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?