Cart

541670308

MOLEX 541670308

image shown is a representation only

MOLEX

30P RECEPTACLE 0.50 SMT 180°
Supplier: Molex
Matchcode: 541670308
Rutronik No.: COREC35488
Unit Pack: 3000
MOQ: 18000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.1969 $
21,544.20 $

30P RECEPTACLE 0.50 SMT 180° Description

0.50mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical, 3.00 and 4.00mm Stacking Heights, Lower Circuit Size Version, Black, 30 Circuits

Parameter

No.of contacts
30
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?