Cart

541324062

MOLEX 541324062

image shown is a representation only

MOLEX

40P FFC/FPC CONNECTOR 0.5MM AU
Supplier: Molex
Matchcode: 541324062
Rutronik No.: COREC27053
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.38 $
2,070.00 $

Prices

1,500 1.38 $
3,000 1.33 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
40
Contact style
0.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
R/A
Oper.temperatur
-20 TO 85 °C
Current rating
54132
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?