Cart

541324033

MOLEX 541324033

image shown is a representation only

MOLEX

40P FFC/FPC CONN. R/A SMT ZIF
Supplier: Molex
Matchcode: 541324033
Rutronik No.: COREC35002
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.35 $
2,025.00 $

Prices

1,500 1.35 $
3,000 1.31 $

40P FFC/FPC CONN. R/A SMT ZIF Description

0.50mm Pitch Easy-On FFC/FPC Connector, Right Angle, Surface Mount, ZIF, Bottom Contact Style, 40 Circuits

Parameter

No.of contacts
40
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?