Cart

537800570

MOLEX 537800570

image shown is a representation only

MOLEX

05P HEADER PANEL MATE 1,25MM
Supplier: Molex
Matchcode: 537800570
Rutronik No.: COREC27862
Unit Pack: 100
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7523 $
1,128.45 $

Prices

1,500 0.7523 $
2,500 0.7256 $

05P HEADER PANEL MATE 1,25MM Description

1.25mm Pitch PanelMate™ Header, Surface Mount, Right Angle, 1.90mm Height, 5 Circuits

Parameter

No.of contacts
05
Number of rows
01
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?