Cart

537800270

MOLEX 537800270

image shown is a representation only

MOLEX

02P HEADER PANEL MATE 1,25MM
Supplier: Molex
Matchcode: 537800270
Rutronik No.: COREC30309
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
In Stock
On request
On request

02P HEADER PANEL MATE 1,25MM Description

1.25mm Pitch PanelMate Header, Surface Mount, Right-Angle, 1.90mm Height, 2 Circuits

Parameter

No.of contacts
02
Contact pitch
1.25 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
53780
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?