Cart

537480304

MOLEX 537480304

image shown is a representation only

MOLEX

30P PLUG 0.5MM SLIM STACK SMT
Supplier: Molex
Matchcode: 537480304
Rutronik No.: COREC35363
Unit Pack: 3000
MOQ: 12000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.11 $
13,320.00 $

30P PLUG 0.5MM SLIM STACK SMT Description

0.50mm Pitch SlimStack™ Plug, Surface Mount, Dual Row, Vertical, 3.00mm Stack Height, 30 Circuits, with Vacuum Pick-up Tape

Parameter

No.of contacts
30
Contact style
0.50 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?