Cart

534260810

MOLEX 534260810

image shown is a representation only

MOLEX

08P HEADER RIGHT ANGLE 2,50MM
Supplier: Molex
Matchcode: 534260810
Rutronik No.: COREC30323
Unit Pack: 500
MOQ: 1000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.3616 $
361.60 $

Prices

1,000 0.3616 $
2,500 0.3493 $
5,000 0.3369 $

08P HEADER RIGHT ANGLE 2,50MM Description

2.50mm Pitch Mini-Lock™ Wire-to-Board Header, Right Angle, Friction and Positive Lock, 8 Circuits

Parameter

No.of contacts
08
Contact style
2.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
53426
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Japan
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?