Cart

534260410

MOLEX 534260410

image shown is a representation only

MOLEX

04P HEADER RIGHT ANGLE 2.50mm
Supplier: Molex
Matchcode: 534260410
Rutronik No.: COREC14653
Unit Pack: 1000
MOQ: 4000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.2833 $
1,133.20 $

Prices

4,000 0.2833 $
5,000 0.2733 $

04P HEADER RIGHT ANGLE 2.50mm Description

2.50mm Pitch Mini-Lock™ Wire-to-Board Header, Right Angle, Friction and Positive Lock, 4 Circuits

Parameter

No.of contacts
04
Number of rows
01
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?