Cart

534260210

MOLEX 534260210

image shown is a representation only

MOLEX

02P HEADER RIGHT ANGLE 2,50mm
Supplier: Molex
Matchcode: 534260210
Rutronik No.: COREC19509
Unit Pack: 1500
MOQ: 1500
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
0.0926 $
138.90 $

Prices

1,500 0.0926 $
10,500 0.0896 $
25,500 0.0865 $
51,000 0.0834 $

02P HEADER RIGHT ANGLE 2,50mm Description

2.50mm Pitch Mini-Lock Wire-to-Board Header, Right Angle, Friction and Positive Lock, 2 Circuits

Parameter

No.of contacts
02
Contact pitch
2.50 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
C
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?