Cart

533981571

MOLEX 533981571

image shown is a representation only

MOLEX

15P HEADER 1 ROW STRAIGHT SMT
Supplier: Molex
Matchcode: 533981571
Rutronik No.: COREC21432
Unit Pack: 1000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5374 $
1,612.20 $

15P HEADER 1 ROW STRAIGHT SMT Description

1.25mm Pitch PicoBlade™ Header, Surface Mount, Vertical, 15 Circuits

Parameter

No.of contacts
15
Contact style
1.25 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
53398
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?